Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SAVAC15M/SI.1/AA | |
|---|---|
DigiKey Part Number | 4306-SAVAC15M/SI.1/AA-ND |
Manufacturer | |
Manufacturer Product Number | SAVAC15M/SI.1/AA |
Description | SAVAC15M/SI.1/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Male Free Hanging (In-Line) |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Shielding Shielded |
Series | Shell Material, Finish Steel, Cadmium Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Connector Saver | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Convert To (Adapter End) D-Sub, 15 HD, Female | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) D-Sub, 15 HD, Male | Voltage Rating 300 V |
Number of Rows 3 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SAVAC15M/SI.1 | Amphenol Positronic | 0 | 4306-SAVAC15M/SI.1-ND | 2 277,50000 zł | Parametric Equivalent |
| XAVAC15M/SG.1 | Amphenol Positronic | 0 | 4306-XAVAC15M/SG.1-ND | 3 258,11000 zł | Parametric Equivalent |
| XAVAC15M/SG.1/AA | Amphenol Positronic | 0 | 4306-XAVAC15M/SG.1/AA-ND | 3 258,11000 zł | Parametric Equivalent |
| XAVAC15M/SI.1 | Amphenol Positronic | 0 | 4306-XAVAC15M/SI.1-ND | 2 061,04500 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2 277,50000 zł | 4 555,00 zł |
| Unit Price without VAT: | 2 277,50000 zł |
|---|---|
| Unit Price with VAT: | 2 801,32500 zł |

