Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD9S100V3S/AA | |
|---|---|
DigiKey Part Number | 4306-RD9S100V3S/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD9S100V3S/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-1P | Amphenol Positronic | 0 | 4306-M24308/2-1P-ND | 134,03440 zł | Parametric Equivalent |
| M24308/2-342F | Amphenol Positronic | 0 | 4306-M24308/2-342F-ND | 64,42540 zł | Parametric Equivalent |
| M24308/2-342F CAGE 1433Y | Amphenol Positronic | 0 | 4306-M24308/2-342FCAGE1433Y-ND | 63,62310 zł | Parametric Equivalent |
| M24308/2-342P | Amphenol Positronic | 0 | 4306-M24308/2-342P-ND | 166,28280 zł | Parametric Equivalent |
| M24308/2-6K CAGE 1433Y | Amphenol Positronic | 0 | 4306-M24308/2-6KCAGE1433Y-ND | 154,93647 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 249,56083 zł | 2 994,73 zł |
| Unit Price without VAT: | 249,56083 zł |
|---|---|
| Unit Price with VAT: | 306,95982 zł |

