RD9S00JV3X/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 076,15900 zł

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 076,15900 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 120,67400 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 114,76000 zł

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 950,03600 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 920,94300 zł

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 920,94300 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 104,53000 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 104,53000 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 976,71600 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 143,12800 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 143,12800 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 943,09500 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 105,85500 zł
Datasheet
Image for RD9S00JV3X/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD9S00JV3X/AA

DigiKey Part Number
4306-RD9S00JV3X/AA-ND
Manufacturer
Manufacturer Product Number
RD9S00JV3X/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Housing/Shell (Unthreaded)
Series
Features
Backshell, Cable Clamp, Mounting Hardware
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
D-Sub
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle for Female Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
9
Mating Cycles
1000
Number of Rows
2
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Color
Green
Contact Type
Signal
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (87)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD9S00AN00Amphenol Positronic04306-RD9S00AN00-ND1 076,15900 złParametric Equivalent
RD9S00AN00/AAAmphenol Positronic04306-RD9S00AN00/AA-ND1 076,15900 złParametric Equivalent
RD9S00AN0CAmphenol Positronic04306-RD9S00AN0C-ND1 120,67400 złParametric Equivalent
RD9S00AN0SAmphenol Positronic04306-RD9S00AN0S-ND1 114,76000 złParametric Equivalent
RD9S00AN0S/AAAmphenol Positronic04306-RD9S00AN0S/AA-ND950,03600 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10267,10500 zł2 671,05 zł
Unit Price without VAT:267,10500 zł
Unit Price with VAT:328,53915 zł