
SP2YYYXXXXXZZZZ38F100A1/AA | |
|---|---|
DigiKey Part Number | 4306-SP2YYYXXXXXZZZZ38F100A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | SP2YYYXXXXXZZZZ38F100A1/AA |
Description | SP2YYYXXXXXZZZZ38F100A1/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Connector Receptacle, Female Sockets Through Hole Blue Power |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Number of Columns 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness Flash |
Connector Type Receptacle, Female Sockets | Color Blue |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 39 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 1000VAC |
Pitch 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 004,66000 zł | 25 116,50 zł |
| Unit Price without VAT: | 1 004,66000 zł |
|---|---|
| Unit Price with VAT: | 1 235,73180 zł |

