RD9M0S50TZ/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 156,66056 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 160,75222 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 217,91769 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 215,05615 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 174,24813 zł
Datasheet
Image for RD9M0S50TZ/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD9M0S50TZ/AA

DigiKey Part Number
4306-RD9M0S50TZ/AA-ND
Manufacturer
Manufacturer Product Number
RD9M0S50TZ/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Mating Side, Female Screwlock (4-40)
Series
Features
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
D-Sub
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
9
Mating Cycles
1000
Number of Rows
2
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Color
Green
Contact Type
Signal
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD9M000TX/AAAmphenol Positronic04306-RD9M000TX/AA-ND156,66056 złParametric Equivalent
RD9M000TZ/AAAmphenol Positronic04306-RD9M000TZ/AA-ND160,75222 złParametric Equivalent
RD9M0S50T2CAmphenol Positronic04306-RD9M0S50T2C-ND217,91769 złParametric Equivalent
RD9M0S50TCAmphenol Positronic04306-RD9M0S50TC-ND215,05615 złParametric Equivalent
RD9M0S50TX/AAAmphenol Positronic04306-RD9M0S50TX/AA-ND174,24813 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
15178,65933 zł2 679,89 zł
Unit Price without VAT:178,65933 zł
Unit Price with VAT:219,75098 zł