RD9M000V5X/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 21,06871 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 111,42680 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 24,27608 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 24,27608 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 777,60480 zł

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 24,55248 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 131,13760 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 24,27608 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 49,67413 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 108,42080 zł

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 82,50500 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 225,48200 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 114,30960 zł

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 138,85480 zł
Image for RD9M000V5X/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD9M000V5X/AA

DigiKey Part Number
4306-RD9M000V5X/AA-ND
Manufacturer
Manufacturer Product Number
RD9M000V5X/AA
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Housing/Shell (Unthreaded)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub
Operating Temperature
-55°C ~ 125°C
Connector Type
Plug for Male Contacts
Mating Cycles
1000
Number of Positions
9
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Number of Rows
2
Color
Green
Shell Size, Connector Layout
1 (DE, E)
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (82)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/4-259FAmphenol Positronic0APM24308/4-259F-ND21,06871 złParametric Equivalent
M24308/4-259PAmphenol Positronic04306-M24308/4-259P-ND111,42680 złParametric Equivalent
M24308/4-324FAmphenol Positronic04306-M24308/4-324F-ND24,27608 złParametric Equivalent
M24308/4-324ZAmphenol Positronic04306-M24308/4-324Z-ND24,27608 złParametric Equivalent
M24308/4-423Amphenol Positronic04306-M24308/4-423-ND777,60480 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
17163,73824 zł2 783,55 zł
Unit Price without VAT:163,73824 zł
Unit Price with VAT:201,39804 zł