Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD15S100T2S | |
|---|---|
DigiKey Part Number | 4306-RD15S100T2S-ND |
Manufacturer | |
Manufacturer Product Number | RD15S100T2S |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD15S100E2S/AA-50 | Amphenol Positronic | 0 | 4306-RD15S100E2S/AA-50-ND | 425,04300 zł | Parametric Equivalent |
| RD15S100E3S/AA-50 | Amphenol Positronic | 0 | 4306-RD15S100E3S/AA-50-ND | 485,96100 zł | Parametric Equivalent |
| RD15S100E60 | Amphenol Positronic | 0 | 4306-RD15S100E60-ND | 269,28800 zł | Parametric Equivalent |
| RD15S100E6S/AA-50 | Amphenol Positronic | 0 | 4306-RD15S100E6S/AA-50-ND | 504,15600 zł | Parametric Equivalent |
| RD15S100T0 | Amphenol Positronic | 0 | 4306-RD15S100T0-ND | 241,04417 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 282,90500 zł | 2 829,05 zł |
| Unit Price without VAT: | 282,90500 zł |
|---|---|
| Unit Price with VAT: | 347,97315 zł |

