Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD50S1000S/AA-50-759.1 | |
|---|---|
DigiKey Part Number | 4306-RD50S1000S/AA-50-759.1-ND |
Manufacturer | |
Manufacturer Product Number | RD50S1000S/AA-50-759.1 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-10P | Amphenol Positronic | 0 | 4306-M24308/2-10P-ND | 538,38440 zł | Parametric Equivalent |
| M24308/2-5P | Amphenol Positronic | 0 | 4306-M24308/2-5P-ND | 368,95200 zł | Parametric Equivalent |
| M24308/6-10P | Amphenol Positronic | 0 | 4306-M24308/6-10P-ND | 1 683,63720 zł | Parametric Equivalent |
| M24308/6-10Z | Amphenol Positronic | 0 | 4306-M24308/6-10Z-ND | 1 724,47720 zł | Parametric Equivalent |
| M24308/6-457F | Amphenol Positronic | 0 | 4306-M24308/6-457F-ND | 1 483,53920 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 030,31500 zł | 10 303,15 zł |
| Unit Price without VAT: | 1 030,31500 zł |
|---|---|
| Unit Price with VAT: | 1 267,28745 zł |

