
PCIC16W7M300A1 | |
|---|---|
DigiKey Part Number | 4306-PCIC16W7M300A1-ND |
Manufacturer | |
Manufacturer Product Number | PCIC16W7M300A1 |
Description | BACKPLANE CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Connector Header, Male Pins Through Hole Blue CompactPCI® |
Datasheet | Datasheet |
EDA/CAD Models | PCIC16W7M300A1 Models |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Layout, Typical 9 Signal, 7 Power |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Connector Style CompactPCI® | Color Blue |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 81,24706 zł | 2 762,40 zł |
| Unit Price without VAT: | 81,24706 zł |
|---|---|
| Unit Price with VAT: | 99,93388 zł |

