Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD50S00JT2X | |
|---|---|
DigiKey Part Number | 4306-RD50S00JT2X-ND |
Manufacturer | |
Manufacturer Product Number | RD50S00JT2X |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Mating Side, Female Screwlock (4-40) |
Series | Features Backshell, Cable Clamp, Mounting Hardware |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 50 | Mating Cycles 1000 |
Number of Rows 3 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 5 (DD, D) | Color Green |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD50S00ANT20 | Amphenol Positronic | 0 | 4306-RD50S00ANT20-ND | 1 140,33800 zł | Parametric Equivalent |
| RD50S00ANT20/AA | Amphenol Positronic | 0 | 4306-RD50S00ANT20/AA-ND | 1 140,33800 zł | Parametric Equivalent |
| RD50S00ANT2C | Amphenol Positronic | 0 | 4306-RD50S00ANT2C-ND | 1 174,39300 zł | Parametric Equivalent |
| RD50S00ANT2S | Amphenol Positronic | 0 | 4306-RD50S00ANT2S-ND | 1 399,71200 zł | Parametric Equivalent |
| RD50S00ANT2S/AA | Amphenol Positronic | 0 | 4306-RD50S00ANT2S/AA-ND | 1 169,87500 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 306,87300 zł | 3 068,73 zł |
| Unit Price without VAT: | 306,87300 zł |
|---|---|
| Unit Price with VAT: | 377,45379 zł |

