Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD50M00H0S | |
|---|---|
DigiKey Part Number | 4306-RD50M00H0S-ND |
Manufacturer | |
Manufacturer Product Number | RD50M00H0S |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Backshell, Cable Clamp, Mounting Hardware |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Stainless Steel, Passivated |
Connector Style D-Sub | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 50 | Mating Cycles 1000 |
Number of Rows 3 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 5 (DD, D) | Color Green |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ORD50M00H00 | Amphenol Positronic | 0 | 4306-ORD50M00H00-ND | 655,57200 zł | Parametric Equivalent |
| RD50M00AN00 | Amphenol Positronic | 0 | 4306-RD50M00AN00-ND | 1 336,44900 zł | Parametric Equivalent |
| RD50M00AN00/AA | Amphenol Positronic | 0 | 4306-RD50M00AN00/AA-ND | 1 121,42800 zł | Parametric Equivalent |
| RD50M00AN0C | Amphenol Positronic | 0 | 4306-RD50M00AN0C-ND | 1 380,96400 zł | Parametric Equivalent |
| RD50M00AN0S | Amphenol Positronic | 0 | 4306-RD50M00AN0S-ND | 1 375,04700 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 804,36800 zł | 8 043,68 zł |
| Unit Price without VAT: | 804,36800 zł |
|---|---|
| Unit Price with VAT: | 989,37264 zł |

