Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD37S10GEX | |
|---|---|
DigiKey Part Number | 4306-RD37S10GEX-ND |
Manufacturer | |
Manufacturer Product Number | RD37S10GEX |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Receptacle, Female Sockets | Features Backshell, Cable Clamp, Mounting Hardware, Shielded |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD37S10GE0 | Amphenol Positronic | 0 | 4306-RD37S10GE0-ND | 931,27800 zł | Parametric Equivalent |
| RD37S10GE0/AA | Amphenol Positronic | 0 | 4306-RD37S10GE0/AA-ND | 931,27800 zł | Parametric Equivalent |
| RD37S10GE0/AA-50 | Amphenol Positronic | 0 | 4306-RD37S10GE0/AA-50-ND | 1 387,04700 zł | Parametric Equivalent |
| RD37S10GEC | Amphenol Positronic | 0 | 4306-RD37S10GEC-ND | 975,79300 zł | Parametric Equivalent |
| RD37S10GES | Amphenol Positronic | 0 | 4306-RD37S10GES-ND | 836,47000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 932,60600 zł | 9 326,06 zł |
| Unit Price without VAT: | 932,60600 zł |
|---|---|
| Unit Price with VAT: | 1 147,10538 zł |

