Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD37S00GEX | |
|---|---|
DigiKey Part Number | 4306-RD37S00GEX-ND |
Manufacturer | |
Manufacturer Product Number | RD37S00GEX |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Cable Side, Male Jackscrew (4-40) |
Series | Features Backshell, Cable Clamp, Mounting Hardware, Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 37 | Mating Cycles 1000 |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Color Green |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD37S00GE0 | Amphenol Positronic | 0 | 4306-RD37S00GE0-ND | 629,82300 zł | Parametric Equivalent |
| RD37S00GE0/AA | Amphenol Positronic | 0 | 4306-RD37S00GE0/AA-ND | 629,82300 zł | Parametric Equivalent |
| RD37S00GEC | Amphenol Positronic | 0 | 4306-RD37S00GEC-ND | 665,73400 zł | Parametric Equivalent |
| RD37S00GES | Amphenol Positronic | 0 | 4306-RD37S00GES-ND | 661,01200 zł | Parametric Equivalent |
| RD37S00GES/AA | Amphenol Positronic | 0 | 4306-RD37S00GES/AA-ND | 661,01200 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 712,46500 zł | 7 124,65 zł |
| Unit Price without VAT: | 712,46500 zł |
|---|---|
| Unit Price with VAT: | 876,33195 zł |

