Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD37S100V5C | |
|---|---|
DigiKey Part Number | 4306-RD37S100V5C-ND |
Manufacturer | |
Manufacturer Product Number | RD37S100V5C |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Cadmium Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/6-456F | Amphenol Positronic | 0 | 4306-M24308/6-456F-ND | 1 130,51880 zł | Parametric Equivalent |
| M24308/6-456P | Amphenol Positronic | 0 | 4306-M24308/6-456P-ND | 1 066,33240 zł | Parametric Equivalent |
| M24308/6-456Z | Amphenol Positronic | 0 | 4306-M24308/6-456Z-ND | 1 131,19120 zł | Parametric Equivalent |
| M24308/6-467F | Amphenol Positronic | 0 | 4306-M24308/6-467F-ND | 1 405,51680 zł | Parametric Equivalent |
| M24308/6-467P | Amphenol Positronic | 0 | 4306-M24308/6-467P-ND | 1 076,65680 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 461,24200 zł | 4 612,42 zł |
| Unit Price without VAT: | 461,24200 zł |
|---|---|
| Unit Price with VAT: | 567,32766 zł |


