
RD37M00000 | |
|---|---|
DigiKey Part Number | 4306-RD37M00000-ND |
Manufacturer | |
Manufacturer Product Number | RD37M00000 |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Mating Cycles 1000 |
Number of Positions 37 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 4 (DC, C) | Note Contacts Sold Separately |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,93000 zł | 192,93 zł |
| 10 | 164,00300 zł | 1 640,03 zł |
| 25 | 153,73920 zł | 3 843,48 zł |
| 50 | 146,40700 zł | 7 320,35 zł |
| 100 | 139,42720 zł | 13 942,72 zł |
| 250 | 130,71016 zł | 32 677,54 zł |
| Unit Price without VAT: | 192,93000 zł |
|---|---|
| Unit Price with VAT: | 237,30390 zł |

