Image for PLC24M10140 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC24M10140

DigiKey Part Number
4306-PLC24M10140-ND
Manufacturer
Manufacturer Product Number
PLC24M10140
Description
BACKPLANE HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Backplane
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
24
Manufacturer
Amphenol Positronic
Pitch
0.197" (5.00mm)
Series
Number of Rows
3
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Connector Usage
Header
Connector Type
Housing for Male Pins
Color
Blue
Connector Style
Backplane
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
17159,53059 zł2 712,02 zł
Unit Price without VAT:159,53059 zł
Unit Price with VAT:196,22263 zł