
PLB16F7000/AA | |
|---|---|
DigiKey Part Number | 4306-PLB16F7000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLB16F7000/AA |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 16 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Blue |
Connector Style Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 29,97033 zł | 2 757,27 zł |
| Unit Price without VAT: | 29,97033 zł |
|---|---|
| Unit Price with VAT: | 36,86351 zł |

