Image for PLA08M63B30A1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLA08M63B30A1

DigiKey Part Number
4306-PLA08M63B30A1-ND
Manufacturer
Manufacturer Product Number
PLA08M63B30A1
Description
PLA08M63B30A1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Connector Plug, Male Pins Through Hole, Right Angle Blue Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
8
Manufacturer
Amphenol Positronic
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Bulk
Features
Board Lock
Part Status
Active
Contact Finish
Gold
Connector Usage
Daughtercard-to-Motherboard
Contact Finish Thickness
Flash
Connector Type
Plug, Male Pins
Color
Blue
Connector Style
Power
Current Rating (Amps)
32A
Number of Positions
8
Material Flammability Rating
UL91 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Pitch
0.197" (5.00mm)
Voltage Rating
600VAC
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
21133,34714 zł2 800,29 zł
Unit Price without VAT:133,34714 zł
Unit Price with VAT:164,01698 zł