
PLC12M9300A1/AA | |
|---|---|
DigiKey Part Number | 4306-PLC12M9300A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLC12M9300A1/AA |
Description | PLC12M9300A1/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Connector Plug, Male Pins Through Hole Blue Power |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Number of Columns 12 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness Flash |
Connector Type Plug, Male Pins | Color Blue |
Connector Style Power | Current Rating (Amps) 18A |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.197" (5.00mm) | Voltage Rating 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 112,23042 zł | 2 693,53 zł |
| Unit Price without VAT: | 112,23042 zł |
|---|---|
| Unit Price with VAT: | 138,04342 zł |

