
PLA03M32N0A1 | |
|---|---|
DigiKey Part Number | 4306-PLA03M32N0A1-ND |
Manufacturer | |
Manufacturer Product Number | PLA03M32N0A1 |
Description | PLA03M32N0A1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Plug, Male Pins Through Hole Blue Power |
Datasheet | Datasheet |
Category | Number of Columns 3 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard-to-Motherboard | Contact Finish Thickness Flash |
Connector Type Plug, Male Pins | Color Blue |
Connector Style Power | Current Rating (Amps) 32A |
Number of Positions 3 | Material Flammability Rating UL91 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.197" (5.00mm) | Voltage Rating 600VAC |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 43,90698 zł | 2 766,14 zł |
| Unit Price without VAT: | 43,90698 zł |
|---|---|
| Unit Price with VAT: | 54,00559 zł |

