Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD25S000V5S/AA | |
|---|---|
DigiKey Part Number | 4306-RD25S000V5S/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD25S000V5S/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Stainless Steel, Passivated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 1000 |
Number of Positions 25 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 3 (DB, B) | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-283P | Amphenol Positronic | 0 | 4306-M24308/2-283P-ND | 120,93800 zł | Parametric Equivalent |
| M24308/2-484F | Amphenol Positronic | 0 | 4306-M24308/2-484F-ND | 31,03920 zł | Parametric Equivalent |
| M24308/2-484P | Amphenol Positronic | 0 | 4306-M24308/2-484P-ND | 139,42640 zł | Parametric Equivalent |
| M24308/2-484Z | Amphenol Positronic | 0 | 4306-M24308/2-484Z-ND | 31,03920 zł | Parametric Equivalent |
| M24308/2-609 | Amphenol Positronic | 0 | 4306-M24308/2-609-ND | 742,73120 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 214,90923 zł | 2 793,82 zł |
| Unit Price without VAT: | 214,90923 zł |
|---|---|
| Unit Price with VAT: | 264,33835 zł |

