Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD9M20JV30/AA | |
|---|---|
DigiKey Part Number | 4306-MD9M20JV30/AA-ND |
Manufacturer | |
Manufacturer Product Number | MD9M20JV30/AA |
Description | MD9M20JV30/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD9M20JV30 | Amphenol Positronic | 0 | 4306-MD9M20JV30-ND | 213,94846 zł | Parametric Equivalent |
| MD9M20JVL0 | Amphenol Positronic | 0 | 4306-MD9M20JVL0-ND | 219,47769 zł | Parametric Equivalent |
| MD9M20JVL0/AA | Amphenol Positronic | 0 | 4306-MD9M20JVL0/AA-ND | 219,47769 zł | Parametric Equivalent |
| MD9M20Z00 | Amphenol Positronic | 0 | 4306-MD9M20Z00-ND | 169,32294 zł | Parametric Equivalent |
| MD9M20Z00/AA | Amphenol Positronic | 0 | 4306-MD9M20Z00/AA-ND | 169,32294 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 206,15923 zł | 2 680,07 zł |
| Unit Price without VAT: | 206,15923 zł |
|---|---|
| Unit Price with VAT: | 253,57585 zł |

