
HIVAC50.15MG/AA | |
|---|---|
DigiKey Part Number | 4306-HIVAC50.15MG/AA-ND |
Manufacturer | |
Manufacturer Product Number | HIVAC50.15MG/AA |
Description | HIVAC50.15MG/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 50 Pin Male To D-Sub, 15 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 2, 3 |
Manufacturer Amphenol Positronic | Mounting Type Free Hanging (In-Line) |
Series | Shielding Shielded |
Packaging Bulk | Shell Material, Finish Brass, Gold Plated |
Part Status Active | Contact Finish Gold |
Connector Style Serial-Null Modem | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 50 Pin Male | Voltage Rating 300 V |
Convert From (Adapter End) D-Sub, 15 Pin Male | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 992,72000 zł | 3 992,72 zł |
| Unit Price without VAT: | 3 992,72000 zł |
|---|---|
| Unit Price with VAT: | 4 911,04560 zł |

