MD50M4R70V30/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 359,83000 zł

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 352,22200 zł
Datasheet
Image for MD50M4R70V30/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD50M4R70V30/AA

DigiKey Part Number
4306-MD50M4R70V30/AA-ND
Manufacturer
Manufacturer Product Number
MD50M4R70V30/AA
Description
MD50M4R70V30/AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Backset Spacing
0.450" (11.43mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
3
Voltage Rating
300V
Mounting Type
Color
Black
Shell Size, Connector Layout
5 (DD, D)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyamide (PA), Nylon
Flange Feature
Housing/Shell (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MD50M4R700S/AAAmphenol Positronic04306-MD50M4R700S/AA-ND359,83000 złParametric Equivalent
MD50M4R70V30Amphenol Positronic04306-MD50M4R70V30-ND352,22200 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10352,22200 zł3 522,22 zł
Unit Price without VAT:352,22200 zł
Unit Price with VAT:433,23306 zł