Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD50M3S6000/AA-759.0 | |
|---|---|
DigiKey Part Number | 4306-MD50M3S6000/AA-759.0-ND |
Manufacturer | |
Manufacturer Product Number | MD50M3S6000/AA-759.0 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Board Lock |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 5 (DD, D) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Board Side (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD50M32S6000/AA | Amphenol Positronic | 0 | 4306-MD50M32S6000/AA-ND | 234,60167 zł | Parametric Equivalent |
| MD50M3S600Z | Amphenol Positronic | 0 | 4306-MD50M3S600Z-ND | 200,29000 zł | Parametric Equivalent |
| MD50M3S600Z/AA | Amphenol Positronic | 0 | 4306-MD50M3S600Z/AA-ND | 200,29000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 241,15500 zł | 2 893,86 zł |
| Unit Price without VAT: | 241,15500 zł |
|---|---|
| Unit Price with VAT: | 296,62065 zł |

