MD50F3S60T0/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 285,89200 zł

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 289,15600 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 276,59900 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 287,22100 zł

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 287,22100 zł
Datasheet
Image for MD50F3S60T0/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD50F3S60T0/AA

DigiKey Part Number
4306-MD50F3S60T0/AA-ND
Manufacturer
Manufacturer Product Number
MD50F3S60T0/AA
Description
MD50F3S60T0/AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
7.5A
Number of Positions
Features
Board Lock
Number of Rows
3
Voltage Rating
300V
Mounting Type
Color
Black
Shell Size, Connector Layout
5 (DD, D)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyamide (PA), Nylon
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MD50F3S60T0Amphenol Positronic04306-MD50F3S60T0-ND285,89200 złParametric Equivalent
MD50F3S60T20Amphenol Positronic04306-MD50F3S60T20-ND289,15600 złParametric Equivalent
MD50F3S60T20/AAAmphenol Positronic04306-MD50F3S60T20/AA-ND276,59900 złParametric Equivalent
MD50F3S60TXAmphenol Positronic04306-MD50F3S60TX-ND287,22100 złParametric Equivalent
MD50F3S60TX/AAAmphenol Positronic04306-MD50F3S60TX/AA-ND287,22100 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10285,89200 zł2 858,92 zł
Unit Price without VAT:285,89200 zł
Unit Price with VAT:351,64716 zł