Parametric Equivalent
Parametric Equivalent

MD37M200T2S | |
|---|---|
DigiKey Part Number | 4306-MD37M200T2S-ND |
Manufacturer | |
Manufacturer Product Number | MD37M200T2S |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD37M200T2S/AA | Amphenol Positronic | 0 | 4306-MD37M200T2S/AA-ND | 254,35273 zł | Parametric Equivalent |
| WD37P2C5AT7SU/AA | Amphenol Positronic | 0 | 4306-WD37P2C5AT7SU/AA-ND | 446,45900 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 265,76455 zł | 2 923,41 zł |
| Unit Price without VAT: | 265,76455 zł |
|---|---|
| Unit Price with VAT: | 326,89040 zł |

