HDC9M3S5000/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 113,70583 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 150,59222 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 182,70933 zł

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 161,43588 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 168,44188 zł

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 192,10286 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 147,72526 zł

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 191,56643 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 176,82875 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 115,73917 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 172,64125 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 202,51357 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 202,51357 zł
Datasheet
Image for HDC9M3S5000/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC9M3S5000/AA

DigiKey Part Number
4306-HDC9M3S5000/AA-ND
Manufacturer
Manufacturer Product Number
HDC9M3S5000/AA
Description
HDC9M3S5000/AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HDC9M32S000Amphenol Positronic04306-HDC9M32S000-ND113,70583 złParametric Equivalent
HDC9M32S200SAmphenol Positronic04306-HDC9M32S200S-ND150,59222 złParametric Equivalent
HDC9M36P000-49Amphenol Positronic04306-HDC9M36P000-49-ND182,70933 złParametric Equivalent
HDC9M36S00S/AAAmphenol Positronic04306-HDC9M36S00S/AA-ND161,43588 złParametric Equivalent
HDC9M3P00CAmphenol Positronic04306-HDC9M3P00C-ND168,44188 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
22123,17409 zł2 709,83 zł
Unit Price without VAT:123,17409 zł
Unit Price with VAT:151,50413 zł