MD25M5R5N0Z/AA-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 304,90900 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 324,87800 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 212,18071 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 246,18833 zł
Datasheet
Image for MD25M5R5N0Z/AA-14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD25M5R5N0Z/AA-14

DigiKey Part Number
4306-MD25M5R5N0Z/AA-14-ND
Manufacturer
Manufacturer Product Number
MD25M5R5N0Z/AA-14
Description
MD25M5R5N0Z/AA-14
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Backset Spacing
0.283" (7.20mm)
Number of Positions
Features
Board Lock, Mounting Brackets
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Black
Shell Size, Connector Layout
3 (DB, B)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyamide (PA), Nylon
Flange Feature
Housing/Shell (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MD25M5R4N0Z/AA-14Amphenol Positronic04306-MD25M5R4N0Z/AA-14-ND304,90900 złParametric Equivalent
MD25M5R5N0Z-14Amphenol Positronic04306-MD25M5R5N0Z-14-ND324,87800 złParametric Equivalent
MD25M5R7N0ZAmphenol Positronic04306-MD25M5R7N0Z-ND212,18071 złParametric Equivalent
MD25M5R8NV5XAmphenol Positronic04306-MD25M5R8NV5X-ND246,18833 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10307,68800 zł3 076,88 zł
Unit Price without VAT:307,68800 zł
Unit Price with VAT:378,45624 zł