Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD15M3S5000 | |
|---|---|
DigiKey Part Number | 4306-MD15M3S5000-ND |
Manufacturer | |
Manufacturer Product Number | MD15M3S5000 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD15M32S000/AA | Amphenol Positronic | 0 | 4306-MD15M32S000/AA-ND | 76,53389 zł | Parametric Equivalent |
| MD15M3S000 | Amphenol Positronic | 0 | 4306-MD15M3S000-ND | 65,52024 zł | Parametric Equivalent |
| MD15M3S000/AA | Amphenol Positronic | 0 | 4306-MD15M3S000/AA-ND | 65,52024 zł | Parametric Equivalent |
| MD15M3S2000 | Amphenol Positronic | 0 | 4306-MD15M3S2000-ND | 65,52024 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 74,65757 zł | 2 762,33 zł |
| Unit Price without VAT: | 74,65757 zł |
|---|---|
| Unit Price with VAT: | 91,82881 zł |

