
MC6026DCU | |
|---|---|
DigiKey Part Number | 4306-MC6026DCU-ND |
Manufacturer | |
Manufacturer Product Number | MC6026DCU |
Description | MC6026DCU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 26-30 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 112,53420 zł | 5 626,71 zł |
| Unit Price without VAT: | 112,53420 zł |
|---|---|
| Unit Price with VAT: | 138,41707 zł |

