
M39029/35-274 | |
|---|---|
DigiKey Part Number | 4306-M39029/35-274-ND |
Manufacturer | |
Manufacturer Product Number | M39029/35-274 |
Description | M39029/35-274 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Machined |
Datasheet | Datasheet |
Category | Wire Gauge 20-24 AWG |
Manufacturer Amphenol Positronic | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Machined | Grade Military |
Pin or Socket Socket | Qualification MIL-C-39029 |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,48000 zł | 36,48 zł |
| 10 | 30,99200 zł | 309,92 zł |
| 25 | 29,05120 zł | 726,28 zł |
| 50 | 27,66360 zł | 1 383,18 zł |
| 100 | 26,34320 zł | 2 634,32 zł |
| 250 | 24,69480 zł | 6 173,70 zł |
| 500 | 23,51708 zł | 11 758,54 zł |
| 1 000 | 22,39589 zł | 22 395,89 zł |
| Unit Price without VAT: | 36,48000 zł |
|---|---|
| Unit Price with VAT: | 44,87040 zł |



