Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/23-275Z | |
|---|---|
DigiKey Part Number | 4306-M24308/23-275Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-275Z |
Description | CONN D-SUB HD RCPT 44P R/A SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD44S4B300C | Amphenol Positronic | 0 | 4306-DD44S4B300C-ND | 602,03400 zł | Parametric Equivalent |
| DD44S4B300C-14 | Amphenol Positronic | 0 | 4306-DD44S4B300C-14-ND | 850,32700 zł | Parametric Equivalent |
| DD44S4B300S | Amphenol Positronic | 0 | 4306-DD44S4B300S-ND | 535,98400 zł | Parametric Equivalent |
| DD44S4B300X-50 | Amphenol Positronic | 0 | 4306-DD44S4B300X-50-ND | 1 014,08900 zł | Parametric Equivalent |
| DD44S4B300X/AA | Amphenol Positronic | 0 | 4306-DD44S4B300X/AA-ND | 505,26100 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 604,48160 zł | 40 112,04 zł |
| Unit Price without VAT: | 1 604,48160 zł |
|---|---|
| Unit Price with VAT: | 1 973,51237 zł |

