Image for M24308/8-331F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/8-331F

DigiKey Part Number
4306-M24308/8-331F-ND
Manufacturer
Manufacturer Product Number
M24308/8-331F
Description
D-SUB PLUG CRIMP TYPE CONNECTOR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
3 (DB, B) High Density
Manufacturer
Amphenol Positronic
Contact Type
Signal
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub, High Density
Shell Material, Finish
Brass, Yellow Chromate Plated Cadmium
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
44
Mating Cycles
500
Grade
Military
Dielectric Material
Polyester, Glass Filled
Qualification
MIL-DTL-24308
Color
Natural
Number of Rows
3
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
25136,87680 zł3 421,92 zł
Unit Price without VAT:136,87680 zł
Unit Price with VAT:168,35846 zł