Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/24-227Z | |
|---|---|
DigiKey Part Number | 4306-M24308/24-227Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-227Z |
Description | CONN D-SUB PLG 25POS PNL MT SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Brass, Yellow Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-43F | Amphenol Positronic | 0 | 4306-M24308/2-43F-ND | 306,08120 zł | Parametric Equivalent |
| M24308/2-43Z | Amphenol Positronic | 0 | 4306-M24308/2-43Z-ND | 306,08120 zł | Parametric Equivalent |
| M24308/24-103 | Amphenol Positronic | 0 | 4306-M24308/24-103-ND | 857,39960 zł | Parametric Equivalent |
| M24308/24-109 | Amphenol Positronic | 0 | 4306-M24308/24-109-ND | 700,78920 zł | Parametric Equivalent |
| M24308/24-115 | Amphenol Positronic | 0 | 4306-M24308/24-115-ND | 882,22920 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 532,09920 zł | 13 302,48 zł |
| Unit Price without VAT: | 532,09920 zł |
|---|---|
| Unit Price with VAT: | 654,48202 zł |

