Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/23-231P | |
|---|---|
DigiKey Part Number | 4306-M24308/23-231P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-231P |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC9S5B3000-50 | Amphenol Positronic | 0 | 4306-HDC9S5B3000-50-ND | 310,51100 zł | Parametric Equivalent |
| HDC9S5B8000/AA-50 | Amphenol Positronic | 0 | 4306-HDC9S5B8000/AA-50-ND | 303,95000 zł | Parametric Equivalent |
| HDC9S5B800C-50-759.0 | Amphenol Positronic | 0 | 4306-HDC9S5B800C-50-759.0-ND | 381,75900 zł | Parametric Equivalent |
| HDC9S5B800X | Amphenol Positronic | 0 | 4306-HDC9S5B800X-ND | 180,21750 zł | Parametric Equivalent |
| HDC9S5B800X/AA | Amphenol Positronic | 0 | 4306-HDC9S5B800X/AA-ND | 180,21750 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 439,89880 zł | 10 997,47 zł |
| Unit Price without VAT: | 439,89880 zł |
|---|---|
| Unit Price with VAT: | 541,07552 zł |

