
GMCT41M0N000VL | |
|---|---|
DigiKey Part Number | 4306-GMCT41M0N000VL-ND |
Manufacturer | |
Manufacturer Product Number | GMCT41M0N000VL |
Description | GMCT41M0N000VL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 41 Position Housing for Male Contacts Connector Gray Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 41 |
Manufacturer Amphenol Positronic | Pitch 0.150" (3.81mm) |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Header |
Connector Type Housing for Male Contacts | Features Jackscrew |
Connector Style Backplane | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 173,46938 zł | 2 775,51 zł |
| Unit Price without VAT: | 173,46938 zł |
|---|---|
| Unit Price with VAT: | 213,36734 zł |

