Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC25S32S0V3X | |
|---|---|
DigiKey Part Number | 4306-HDC25S32S0V3X-ND |
Manufacturer | |
Manufacturer Product Number | HDC25S32S0V3X |
Description | HDC25S32S0V3X |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC25S32S00C | Amphenol Positronic | 0 | 4306-HDC25S32S00C-ND | 354,18600 zł | Parametric Equivalent |
| HDC25S32S2000 | Amphenol Positronic | 0 | 4306-HDC25S32S2000-ND | 294,49200 zł | Parametric Equivalent |
| HDC25S32S500S | Amphenol Positronic | 0 | 4306-HDC25S32S500S-ND | 338,58000 zł | Parametric Equivalent |
| HDC25S3S000/AA-15 | Amphenol Positronic | 0 | 4306-HDC25S3S000/AA-15-ND | 537,27700 zł | Parametric Equivalent |
| HDC25S3S00S/AA | Amphenol Positronic | 0 | 4306-HDC25S3S00S/AA-ND | 311,71000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 303,82111 zł | 2 734,39 zł |
| Unit Price without VAT: | 303,82111 zł |
|---|---|
| Unit Price with VAT: | 373,69997 zł |

