
GMCT18F0ESS0000 | |
|---|---|
DigiKey Part Number | 4306-GMCT18F0ESS0000-ND |
Manufacturer | |
Manufacturer Product Number | GMCT18F0ESS0000 |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position Housing for Female Contacts Connector Gray Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 18 |
Manufacturer Amphenol Positronic | Pitch 0.150" (3.81mm) |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Contacts | Features Jackscrew |
Connector Style Backplane | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 145,21350 zł | 2 904,27 zł |
| Unit Price without VAT: | 145,21350 zł |
|---|---|
| Unit Price with VAT: | 178,61261 zł |

