
GM41FSC00000/AA | |
|---|---|
DigiKey Part Number | 4306-GM41FSC00000/AA-ND |
Manufacturer | |
Manufacturer Product Number | GM41FSC00000/AA |
Description | GM41FSC00000/AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 41 Connector Receptacle, Female Sockets Free Hanging (In-Line) Gray High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 41 | |
Number of Positions Loaded | 41 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 3 | |
Number of Columns | 14 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Gray | |
Current Rating (Amps) | 7.5A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 300VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 427,77900 zł | 4 277,79 zł |
| Unit Price without VAT: | 427,77900 zł |
|---|---|
| Unit Price with VAT: | 526,16817 zł |

