
GG8568M10 | |
|---|---|
DigiKey Part Number | 4306-GG8568M10-ND |
Manufacturer | |
Manufacturer Product Number | GG8568M10 |
Description | GG8568M10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing for Male Pins Connector Black Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Connector Style Backplane |
Manufacturer Amphenol Positronic | Number of Positions 1 |
Series | Number of Rows 1 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 186,13400 zł | 4 653,35 zł |
| Unit Price without VAT: | 186,13400 zł |
|---|---|
| Unit Price with VAT: | 228,94482 zł |

