
GFSH928M4H/AA | |
|---|---|
DigiKey Part Number | 4306-GFSH928M4H/AA-ND |
Manufacturer | |
Manufacturer Product Number | GFSH928M4H/AA |
Description | GFSH928M4H/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 46 (28 + 18 Power) Connector Plug, Male Pins Through Hole, Right Angle Orange Power |
Datasheet | Datasheet |
Category | Number of Columns 13 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Layout, Typical 18 Power |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Color Orange |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A, 20A |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 46 (28 + 18 Power) | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 500VAC |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 186,70000 zł | 4 667,50 zł |
| Unit Price without VAT: | 186,70000 zł |
|---|---|
| Unit Price with VAT: | 229,64100 zł |

