Image for FR19MF716L0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR19MF716L0

DigiKey Part Number
4306-FR19MF716L0-ND
Manufacturer
Manufacturer Product Number
FR19MF716L0
Description
FR19MF716L0
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Amphenol Positronic
Orientation
Keyed
Series
Primary Material
Plastic
Packaging
Bulk
Shell Material
Polyester, Glass Filled
Part Status
Obsolete
Housing Color
Black
Connector Type
Receptacle Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
7
Shielding
Unshielded
Shell Size - Insert
7-16
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Diallyl Phthalate (DAP), Glass Filled
Contact Size
16
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.