
GM26MDS4T0000/AA | |
|---|---|
DigiKey Part Number | 4306-GM26MDS4T0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | GM26MDS4T0000/AA |
Description | GM26MDS4T0000/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Connector Plug, Male Pins Through Hole Gray High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Amphenol Positronic | Number of Columns 7 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Jackscrews |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness Flash |
Connector Style High Density (HDC, HDI, HPC) | Color Gray |
Number of Positions 26 | Current Rating (Amps) 7.5A |
Number of Positions Loaded 26 | Operating Temperature -55°C ~ 125°C |
Pitch 0.150" (3.81mm) | Voltage Rating 300VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 286,54600 zł | 2 865,46 zł |
| Unit Price without VAT: | 286,54600 zł |
|---|---|
| Unit Price with VAT: | 352,45158 zł |

