
FR19FR1920K1/AA | |
|---|---|
DigiKey Part Number | 4306-FR19FR1920K1/AA-ND |
Manufacturer | |
Manufacturer Product Number | FR19FR1920K1/AA |
Description | FR19FR1920K1/AA |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Positronic | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyester, Glass Filled |
Part Status Obsolete | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 19 | Shielding Unshielded |
Shell Size - Insert 19-20 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Diallyl Phthalate (DAP), Glass Filled |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |

