Parametric Equivalent
Parametric Equivalent

EVD9S1000S-50 | |
|---|---|
DigiKey Part Number | 4306-EVD9S1000S-50-ND |
Manufacturer | |
Manufacturer Product Number | EVD9S1000S-50 |
Description | EVD9S1000S-50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVD9S1000S/AA-15 | Amphenol Positronic | 0 | 4306-EVD9S1000S/AA-15-ND | 544,46600 zł | Parametric Equivalent |
| EVD9S1F000/AA | Amphenol Positronic | 0 | 4306-EVD9S1F000/AA-ND | 404,03700 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 502,51800 zł | 5 025,18 zł |
| Unit Price without VAT: | 502,51800 zł |
|---|---|
| Unit Price with VAT: | 618,09714 zł |

