
DF04F4N/AA | |
|---|---|
DigiKey Part Number | 4306-DF04F4N/AA-ND |
Manufacturer | |
Manufacturer Product Number | DF04F4N/AA |
Description | DF04F4N/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | - | |
Number of Rows | 3 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black, Green | |
Insulation Height | - | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Lock | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 58,77915 zł | 2 762,62 zł |
| Unit Price without VAT: | 58,77915 zł |
|---|---|
| Unit Price with VAT: | 72,29835 zł |

