
MC116N/AA-14 | |
|---|---|
DigiKey Part Number | 4306-MC116N/AA-14-ND |
Manufacturer | |
Manufacturer Product Number | MC116N/AA-14 |
Description | CONTACT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Power, Machined |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power, Machined | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 317 | 8,83858 zł | 2 801,83 zł |
| Unit Price without VAT: | 8,83858 zł |
|---|---|
| Unit Price with VAT: | 10,87145 zł |

