
MC6020M-15 | |
|---|---|
DigiKey Part Number | 4306-MC6020M-15-ND |
Manufacturer | |
Manufacturer Product Number | MC6020M-15 |
Description | MC6020M-15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Machined |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge 20-24 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness 50.0µin (1.27µm) |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,74332 zł | 4 185,83 zł |
| Unit Price without VAT: | 16,74332 zł |
|---|---|
| Unit Price with VAT: | 20,59428 zł |

