Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD78M100V5Z | |
|---|---|
DigiKey Part Number | 4306-DD78M100V5Z-ND |
Manufacturer | |
Manufacturer Product Number | DD78M100V5Z |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 4 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD78M10000 | Amphenol Positronic | 17 | 4306-DD78M10000-ND | 462,06000 zł | Parametric Equivalent |
| DD78M10000-14 | Amphenol Positronic | 0 | 4306-DD78M10000-14-ND | 658,15800 zł | Parametric Equivalent |
| DD78M10000/AA | Amphenol Positronic | 21 | 4306-DD78M10000/AA-ND | 462,06000 zł | Parametric Equivalent |
| DD78M10000/AA-14 | Amphenol Positronic | 0 | 4306-DD78M10000/AA-14-ND | 658,15800 zł | Parametric Equivalent |
| DD78M10000/AA-50 | Amphenol Positronic | 0 | 4306-DD78M10000/AA-50-ND | 836,86100 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 421,46300 zł | 4 214,63 zł |
| Unit Price without VAT: | 421,46300 zł |
|---|---|
| Unit Price with VAT: | 518,39949 zł |



